Standard & Miniature Toggle Switch featuring a 4PDT (4-pole, double-throw) switch function with an On-On configuration. This panel-mount switch boasts a brass, flat anti-rotation actuator with a black finish and a length of 21.33mm. It offers a 5A current rating and a 100,000-cycle electrical life, with contact material of silver and gold/silver plating. Operating within a temperature range of -30°C to 85°C, it supports AC voltage ratings up to 250V (120V specified) and DC voltage ratings up to 28V. Illumination options include illuminated and non-illuminated variants, with solder termination.
ITT 7401P1YZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.33mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401P1YZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.