
Standard and miniature toggle switch featuring a 4PDT (4-pole, double-throw) switch function with an On-On configuration. This through-hole mount component offers silver contacts with gold and nickel plating, rated for a maximum of 5A at 250V AC or 28V DC. It operates reliably between -30°C and 85°C, with an electrical life of 100,000 cycles. The switch includes a flat, anti-rotation brass actuator with chrome plating, measuring 13.21mm in length.
ITT 7401P3D9CGE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401P3D9CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.