
4PDT toggle switch featuring PC pins for straight mounting and threaded panel mount capability. Offers ON-ON switching with a flat, anti-rotation brass actuator plated in chrome. Contact material is a gold and nickel plated copper alloy, rated for 20VAC and 20VDC at 0.4VA, with an electrical life of 100,000 cycles. Operating temperature range is -30°C to 85°C.
ITT 7401P3DCBE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401P3DCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.