
This toggle switch features a 4PDT (4-pole, double-throw) configuration with an On-On function. It offers a 5A current rating at 120V AC and 28V DC, with a maximum AC voltage rating of 250V. The switch boasts a 100,000-cycle electrical life and is equipped with PC pin termination. It supports both illuminated and non-illuminated options and is designed for panel mounting with vertical brackets. The actuator is constructed from chrome-plated brass with a flat anti-rotation design and a length of 11.43mm.
ITT 7401P3HAV2QE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 42.83mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 21.59mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7401P3HAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.