Standard & Miniature Toggle Switch featuring a straight, panel-mount orientation with a 4PDT (4-pole, double-throw) switch function. This illuminated or non-illuminated toggle switch offers a brass, flat anti-rotation actuator with a black finish and 11.43mm length. Contacts are constructed from a copper alloy with gold and nickel plating, providing an electrical life of 100,000 cycles. Rated for 20V AC and 20V DC, it operates within a temperature range of -30°C to 85°C and utilizes solder termination.
ITT 7401P3Y4ZBE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401P3Y4ZBE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.