4PDT toggle switch featuring a black, brass, flat anti-rotation actuator with an 11.43mm length. Contacts are silver with gold and silver plating, rated for 5A and 100,000 electrical cycles. Offers a 250V AC maximum voltage rating and 28V DC rated voltage, with PC pin termination for panel mounting. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7401P3YCQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401P3YCQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.