4PDT toggle switch featuring a flat, anti-rotation brass actuator with a black finish and 11.43mm length. This panel-mount switch offers solder lug termination and a 5A current rating at 250VAC/28VDC. Silver contacts with gold and silver plating ensure reliable performance over 100,000 electrical cycles. Operating within a -30°C to 85°C temperature range, it provides a straight, non-illuminated configuration.
ITT 7401P3YZQI22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PST, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7401P3YZQI22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.