
4PDT toggle switch featuring a straight, flat anti-rotation brass lever with chrome plating and a 6.35mm actuator length. Rated for 20VAC/20VDC at 0.4VA, this panel mount switch offers solder lug termination with gold and nickel contact plating. Designed for a 12.7mm panel opening with threads, it boasts an electrical life of 100,000 cycles and IP67, waterproof, and dust-tight ratings. Operating temperature range is -30°C to 85°C.
ITT 7401P4CWZBE technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7401P4CWZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.