Standard & Miniature Toggle Switch with a 4PDT (4 circuits, double throw) configuration and On-On function. Features a 5A current rating at 250V AC / 28V DC, with a 120V AC rating. Offers a 100,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Includes a 6.35mm brass, chrome-plated flat anti-rotation actuator. Contact material is silver with gold and silver plating, terminated via solder. Panel mountable with straight orientation. RoHS compliant.
ITT 7401P4YZQI technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401P4YZQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.