Illuminated and non-illuminated standard round toggle switch with a 10.67mm brass, chrome-plated actuator. Features 4PDT (4-throw, 4-pole double-throw) switch function, silver contacts with silver plating, and a 5A current rating. Rated for 250V AC (120V AC) and 28V DC, with an electrical life of 100,000 cycles. Designed for panel mounting with solder termination and straight orientation. Offers IP67, waterproof, and dust-tight ratings, operating between -30°C and 85°C. RoHS compliant.
ITT 7401SCWZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401SCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.