Illuminated and non-illuminated 4PDT toggle switch with a 5A max current rating and 250V AC / 28V DC voltage rating. Features a brass, chrome-plated standard round actuator with a 12.45mm length and silver contacts with gold, silver, and nickel plating. This panel-mount switch offers PC pin termination and an electrical life of 100,000 cycles, operating between -30°C and 85°C.
ITT 7401SDAV2GE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 41.91mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 21.59mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401SDAV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.