Illuminated and non-illuminated standard round toggle switch with a 10.67mm brass, chrome-plated actuator. Features 4PDT (4-pole, double-throw) functionality and an On-On switch function. Offers a maximum current rating of 5A and a maximum AC voltage rating of 250V, with a DC rated voltage of 28V. Contact material is silver with gold, silver, and nickel plating, providing an electrical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant. Termination is via PC pin, suitable for panel and bracket mounting.
ITT 7401SHV21GE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401SHV21GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.