Illuminated and non-illuminated toggle switch featuring a 4PDT (4-pole, double-throw) switch function. This panel-mount switch offers a 20V AC/DC voltage rating and a copper alloy contact material with gold and nickel plating. It boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. The standard round actuator is constructed from brass with chrome plating and measures 10.67mm in length.
ITT 7401SHZBE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7401SHZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.