This illuminated or non-illuminated toggle switch features a 4PDT (4-pole, double-throw) configuration with an On-On function. It boasts a 5A current rating and a 100000-cycle electrical life, with silver contacts plated in gold and silver. The switch is designed for panel mounting with straight orientation and solder termination, offering a 250V AC maximum voltage rating and a 28V DC rated voltage. Constructed with a brass, chrome actuator measuring 10.67mm, it is IP67 rated for waterproof and dust-tight operation and is RoHS compliant.
ITT 7401SPCWZQI technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401SPCWZQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.