4PDT toggle switch featuring PC pins for termination and panel mounting with bracket and threads. Offers a 5A current rating at 250VAC or 28VDC, with a switch function of ON-ON. Constructed with silver contacts and gold/silver plating, it boasts an electrical life of 100,000 cycles. The anti-rotation brass, chrome-plated lever measures 10.67mm, operating within a -30°C to 85°C temperature range.
ITT 7401SPY1AV2QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 44.15mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 21.59mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401SPY1AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.