
Illuminated and non-illuminated toggle switch featuring a 4PDT (4-pole, double-throw) configuration with an On-On function. This panel-mount switch boasts a brass, chrome-plated actuator with an anti-rotation design and a length of 10.67mm. It utilizes copper alloy contacts with gold and nickel plating, offering an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, it is rated for 20V AC and 20V DC, with wire wrap termination.
ITT 7401SPY1W1BE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401SPY1W1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.