4PDT toggle switch featuring a 5A max current rating and 250VAC/28VDC voltage ratings. This illuminated or non-illuminated switch offers PC pin termination and a 100,000 cycle electrical life. Constructed with silver contacts plated in gold and nickel, it includes a 10.67mm brass, chrome-plated anti-rotation actuator. Designed for panel mounting with brackets, operating between -30°C and 85°C.
ITT 7401SPYAV2GE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 41.91mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 21.59mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7401SPYAV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.