
Illuminated, non-illuminated toggle switch featuring a 4PDT (4-Pole, Double-Throw) configuration with a 5A current rating at 120V AC. This panel-mount switch offers a locking lever actuator made from aluminum and brass with a natural finish, a solder termination, and a straight orientation. Contact material is silver with silver plating, providing an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, with AC voltage ratings up to 250V and DC ratings up to 28V.
ITT 7403K2ZQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7403K2ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.