
Standard & Miniature Toggle Switch featuring a 4PDT (4-pole, double-throw) configuration with an On-Off-On function. This panel-mount switch boasts a 15.75mm brass, chrome-plated, anti-rotation actuator. It offers a 5A current rating and a 40,000-cycle electrical life, with contacts made of silver and plated with gold and silver. Operating across a temperature range of -30°C to 85°C, it supports up to 250V AC and 28V DC, with a specific AC voltage rating of 120V. Termination is via solder, and it is RoHS compliant.
ITT 7403L1PH3ZQE technical specifications.
| Actuator Length | 15.75mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7403L1PH3ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
