
Standard and miniature toggle switch featuring a 4PDT (4-pole, double-throw) switch function with On-Off-On operation. Offers a 5A current rating at 120V AC and 28V DC, with a maximum AC voltage rating of 250V. Contact material is silver with gold and silver plating, designed for solder termination. Includes a 13.21mm brass, chrome-plated flat anti-rotation actuator and operates within a temperature range of -30°C to 85°C, boasting an electrical life of 40,000 cycles.
ITT 7403P3D9ZQE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7403P3D9ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.