Illuminated and non-illuminated 4PDT toggle switch with a 5A current rating and 250VAC/28VDC voltage rating. Features a flat, anti-rotation brass actuator with chrome plating, 11.43mm length, and solder termination. Offers a robust electrical life of 40,000 cycles, operating between -30°C and 85°C, with silver contacts plated in gold and nickel. Panel-mounted design with a 12.7mm length and 21.59mm depth.
ITT 7403P3YZGE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7403P3YZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.