This standard miniature toggle switch features a 4PDT throw configuration with an On-Off-On function. It offers a 5A current rating at 120V AC and 28V DC, with a maximum AC voltage rating of 250V. The switch boasts silver contacts with gold and silver plating, providing an electrical life of 40,000 cycles. Designed for panel mounting with vertical brackets, it includes PC pin terminations and an anti-rotation brass, chrome-plated actuator. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is available in illuminated and non-illuminated versions.
ITT 7403SPYAV2QE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 41.91mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 21.59mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7403SPYAV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.