
Illuminated and non-illuminated standard round toggle switch featuring a black brass actuator with a 10.67mm length. This 4PDT (4-circuit, double-throw) switch offers a 40,000-cycle electrical life with solder termination. Contact material is silver with gold, silver, and nickel plating, supporting a maximum AC voltage rating of 250V and DC voltage rating of 28V. Designed for panel mounting with a straight orientation, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT 7403SYZGE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7403SYZGE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.