Illuminated & Non-Illuminated Rocker Switch featuring a 4PDT (4 Pole Double Throw) configuration with Mom-Off-Mom switching function. Rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. This through-hole mount switch utilizes PC pins for termination and boasts silver contacts with nickel and gold plating for enhanced conductivity. The durable nylon actuator is concave, and the component operates reliably within a -30°C to 85°C temperature range, offering an electrical life of 40,000 cycles.
ITT 7405J3CGE2 technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Length | 41.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7405J3CGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.