
Standard and miniature toggle switch featuring a 4PDT (4-pole, double-throw) configuration with momentary-off-momentary (Mom-Off-Mom) functionality. Offers a 5A current rating at 125VAC/28VDC, with a maximum AC voltage rating of 250V and DC rated voltage of 28V. Constructed with a thermoplastic actuator measuring 13.49mm in length and a flat anti-rotation design. Silver contacts ensure reliable performance with an electrical life of 40,000 cycles. Panel mountable with solder termination, operating within a temperature range of -30°C to 85°C.
ITT 7405L41YZQE2 technical specifications.
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7405L41YZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.