4PDT toggle switch featuring momentary-off-momentary action and PC pin termination for PC mounting. Rated for 20VAC and 20VDC with a 0.4VA contact rating. Includes a 11.43mm flat anti-rotation brass lever with chrome plating. Contact material is a gold-plated copper alloy, with gold, tin, matte, and nickel plating options. Offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7405P3Y9CPE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Tin, Matte, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7405P3Y9CPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.