Standard and miniature toggle switch featuring a straight, panel-mount orientation with a 10.67mm brass, chrome-plated round actuator. This 4PDT (4 circuits, double throw) switch offers a Mom-Off-Mom function with solder termination and a silver contact material enhanced by gold, silver, and nickel plating. Rated for 250V AC maximum and 28V DC, with an electrical life of 40,000 cycles, it operates within a temperature range of -30°C to 85°C. The switch is IP67 rated, waterproof, dust-tight, and RoHS compliant.
ITT 7405SCWZGE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7405SCWZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.