Illuminated and non-illuminated standard and miniature toggle switch featuring a 4PDT (4-pole, double-throw) switch function with momentary-off-momentary operation. This panel-mount switch offers a 5A current rating at 250VAC or 28VDC, with silver contacts and gold/silver plating. The anti-rotation brass, chrome-plated actuator measures 10.16mm, and the component has an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C, with solder termination.
ITT 7405SPH3ZQE technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7405SPH3ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.