Standard and miniature toggle switch featuring a 4PDT (4-pole, double-throw) configuration with momentary-off-momentary function. Offers a 5A current rating at 120V AC and 28V DC, with a silver contact material and plating. Designed for panel mounting with solder termination and a straight orientation. Features a brass, chrome-plated standard round actuator measuring 17.45mm and rated for 250V AC maximum. This switch boasts an electrical life of 40,000 cycles and is IP67, waterproof, and dust-tight rated, operating between -30°C and 85°C.
ITT 7405TCWZQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7405TCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.