
4PDT toggle switch featuring a standard round, black brass lever with a 13.97mm length. This panel-mount switch offers quick connect termination with gold and nickel plated copper alloy contacts, rated for 20VAC and 20VDC at 0.4VA. It operates within a temperature range of -30°C to 85°C with an electrical life of 40,000 cycles. The switch provides ON-MOM functionality and is RoHS compliant.
ITT 7408L2YZ3BE22 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.97mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7408L2YZ3BE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.