
Standard and miniature toggle switch featuring a 4PDT (4 Pole, Double Throw) switch function with On-Mom operation. Offers a 5A current rating and 250V AC / 28V DC voltage rating. Constructed with brass, chrome-plated actuator and silver contacts with gold and silver plating. Designed for through-hole mounting with PC pin termination and a 21.33mm flat anti-rotation actuator. Electrical life rated at 40,000 cycles, operating between -30°C and 85°C.
ITT 7408P1Y9V7QE technical specifications.
| Actuator Length | 21.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7408P1Y9V7QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.