Standard and miniature toggle switch featuring a 4PDT (4 Pole, Double Throw) configuration with On-Mom functionality. Offers a 5A maximum current rating and up to 250V AC / 28V DC voltage rating. Constructed with silver contacts and gold, silver, or nickel plating, it boasts an electrical life of 40,000 cycles. Mountable via through-hole or brackets, this switch operates within a -30°C to 85°C temperature range and is RoHS compliant. Available in illuminated and non-illuminated variants with a brass, chrome-plated standard round actuator.
ITT 7408SD9V8GE technical specifications.
| Actuator Length | 12.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7408SD9V8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.