
Standard & Miniature Toggle Switch featuring a 4PDT (4 circuits, double throw) switch function with On-Mom operation. This panel-mount switch boasts a 5A current rating at 120V AC and 28V DC, with a silver contact material and gold/silver plating. The anti-rotation brass, chrome-plated actuator measures 10.67mm, and the component offers an electrical life of 40,000 cycles. Rated IP67, it is waterproof and dust-tight, operating between -30°C and 85°C.
ITT 7408SPCWZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7408SPCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.