ITT 7408SYAV2BE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7408SYAV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.