4PDT toggle switch featuring a standard round, brass chrome-plated lever with a 10.67mm actuator length. This panel-mount switch offers solder lug termination and a 20VAC/20VDC voltage rating with 0.4VA power handling. It provides an ON-MOM (On-Momentary) switch function and boasts an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, this switch is designed for straight orientation and panel mounting with threads.
ITT 7408SYZBE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7408SYZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.