
4PDT toggle switch with a 5A current rating and 120V AC voltage rating. Features a standard round brass, chrome-plated actuator with a 10.67mm length. Offers silver contacts with silver plating and solder termination. Operates within a temperature range of -30°C to 85°C, with an electrical life of 40,000 cycles. Available in illuminated and non-illuminated options, this RoHS compliant component is designed for panel mounting.
ITT 7408SYZQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7408SYZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.