
Illuminated and non-illuminated toggle switch with a 4PDT (4-pole, double-throw) function. Features a standard round brass actuator with chrome plating, measuring 12.37mm in length. Contacts are silver with gold, silver, and nickel plating, offering an electrical life of 40,000 cycles. Rated for 250VAC maximum and 28VDC, with a 120VAC rating also specified. Mounts directly to panels with PC pin terminations and is designed for straight orientation. This switch boasts IP67, waterproof, and dust-tight ratings, operating within a temperature range of -30°C to 85°C.
ITT 7408T1CWCGE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7408T1CWCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.