Standard and miniature toggle switch featuring a 4PDT throw configuration and an On-Mom switch function. This panel-mount component offers a 5A current rating at 120V AC and 28V DC, with a 250V AC maximum voltage rating. Constructed with silver contacts and gold/silver plating, it boasts an electrical life of 40,000 cycles. The anti-rotation brass actuator, chrome-plated, measures 17.45mm in length, and the switch operates within a temperature range of -30°C to 85°C. Termination is via solder.
ITT 7408TPZQE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7408TPZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.