DP3T toggle switch featuring a locking lever actuator with a natural aluminum and brass construction. This panel-mount switch offers solder lug termination and a 4P, 4PDT throw configuration. Rated for 20VAC/20VDC and 0.4VA, it boasts a 40,000-cycle electrical life and operates within a -30°C to 85°C temperature range.
ITT 7411K12ZBE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7411K12ZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.