4PDT toggle switch featuring an ON-ON-ON function and a round, anti-rotation brass lever with chrome plating. This panel-mount component utilizes solder lug terminations with gold and nickel contact plating for reliable conductivity. Rated for 20VAC and 20VDC at 0.4VA, it offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7411L2PHZBE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411L2PHZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.