Illuminated and non-illuminated toggle switch with a 4PDT (4-pole, double-throw) switch function, offering On-On-On operation. Features silver contacts with silver plating, rated for 5A at 250V AC (120V AC) and 28V DC. This panel-mount switch boasts a brass, chrome-plated standard round actuator measuring 21.34mm and a solder termination. Designed for durability, it is IP67 rated, waterproof, dust-tight, and RoHS compliant, with an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
ITT 7411LCWZQE technical specifications.
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411LCWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.