ITT 7411MCWZGE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | Solder |
| Throw Configuration | 4P, 4PDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411MCWZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.