Illuminated and non-illuminated toggle switch featuring a 4PDT, DP3T, or 4P throw configuration with an On-On-On switch function. This panel-mount switch offers PC pin termination and a maximum current rating of 5A at 250V AC or 28V DC. Constructed with a brass, chrome-plated standard round actuator and silver contacts with gold, silver, and nickel plating, it boasts an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 85°C, this component is designed for reliable performance.
ITT 7411MDCGE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7411MDCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.