DP3T Toggle Switch with a non-illuminated, standard round brass lever featuring chrome plating and a 5.08mm actuator length. This panel-mount switch offers solder lug termination and a 5A current rating at 250VAC/28VDC, with a 4-pole, single-throw (4PST) or double-pole, triple-throw (DP3T) or four-pole, double-throw (4PDT) throw configuration. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT 7411MYZQI technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4PST, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411MYZQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.