ITT 7411P1HWGE technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Illumination Type | Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | Wire Wrap |
| Throw Configuration | 4P, 4PDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411P1HWGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.