
Illuminated, waterproof toggle switch featuring a 4PDT, DP3T, 4P throw configuration with an On-On-On function. Rated for 5A at 250VAC and 28VDC, this switch boasts a 40,000 cycle electrical life. It includes a straight, panel-mount design with PC pin termination and a 11.43mm brass, chrome-plated flat anti-rotation actuator. Contact material is silver with gold and silver plating, operating between -30°C and 85°C, and is IP67 rated.
ITT 7411P3CWCQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411P3CWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.