DP3T, 4PDT toggle switch with a 40,000 cycle electrical life. Features a 5A max current rating and 250V AC / 28V DC max voltage rating. Brass, chrome-plated flat anti-rotation actuator with 13.21mm length. Silver contacts with gold and nickel plating. Panel mount termination via PC pin. Operates between -30°C and 85°C.
ITT 7411P3DCGE technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411P3DCGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.