DP3T toggle switch featuring a flat, anti-rotation brass lever with a 13.21mm actuator length. This panel-mount switch offers solder lug termination and a 5A current rating at 250VAC/28VDC. With silver contacts and gold/silver plating, it provides 40,000 electrical cycles and operates between -30°C and 85°C. Available illuminated or non-illuminated, this RoHS compliant component is designed for straight orientation.
ITT 7411P3DZQES technical specifications.
| Actuator Length | 13.21mm |
| Actuator Material | Brass |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411P3DZQES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.