ITT 7411P3HCKE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | 7000 |
| Termination | PC Pins |
| Throw Configuration | 4P, 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7411P3HCKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.