DP3T, 4PDT toggle switch with a straight, panel-mount orientation and solder termination. Features a 11.43mm brass, chrome-plated flat anti-rotation actuator. Offers a 20V AC/DC voltage rating and a 40,000 cycle electrical life. Contact material is copper alloy with gold and nickel plating. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7411P3Y3ZBE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 21.59mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 4P, DP3T, 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7411P3Y3ZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.